Cart

AH1804-W-7

DIODES INC

HallSwitch Omnipolar SC59
Supplier: Diodes Incorporated
Matchcode: AH1804-W-7
Rutronik No.: ICIN3788
Unit Pack: 1
MOQ: 3000
package: SC59
Packaging: AMMOPACK
On request
0.3156 $
946.80 $

Prices

3,000 0.3156 $
6,000 0.3009 $
9,000 0.2904 $
12,000 0.2736 $
15,000 0.2588 $

Parameter

Type
OMNIPOLAR
Bon(min)
2 mT
Boff(min)
-6 mT
Vcc(min)
2.5 V
Top(max)
85 °C
Package
SC59
Automotive
NO
Configuration
3-Wire
Packaging
AMMOPACK
Leadfree Defin.
10
Icc
4 mA
Hall elements
2
Bon(max)
6 mT
Boff(max)
-2 mT
Top(min)
-40 °C
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?