Cart

74LVC1G32W5-7

DIODES INC 74LVC1G32W5-7

image shown is a representation only

DIODES INC

SINGLE 2-INPUT OR GATE SOT25
Supplier: Diodes Incorporated
Matchcode: 74LVC1G32W5-7
Rutronik No.: ICLOG10541
Unit Pack: 3000
MOQ: 3000
package: SOT25
Packaging: REEL
Topseller
In Stock
0.0475 $
142.50 $

Prices

3,000 0.0475 $
6,000 0.0464 $
9,000 0.0456 $
15,000 0.0447 $
27,000 0.0439 $

Parameter

Package
SOT25
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
1.65 V
Vcc(max)
5.5 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?