Cart

74LVC1G32FW5-7

DIODES INC

SINGLE 2-INPUT OR GATE DFN1010
Supplier: Diodes Incorporated
Matchcode: 74LVC1G32FW5-7
Rutronik No.: ICLOG10754
Unit Pack: 5000
MOQ: 5000
package: DFN1010-6
Packaging: REEL
On request
0.0825 $
412.50 $

Prices

5,000 0.0825 $
10,000 0.0559 $
15,000 0.0544 $
20,000 0.0539 $
25,000 0.053 $

Parameter

Configuration
OrGate
Optimisation
LVC
Channels
1
Package
DFN1010-6
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
1.65 V
Vcc(max)
5.5 V
Logic function
OrGate
Footprint
2 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?