Cart

74LVC1G11FW4-7

DIODES INC

Single3InputPositiveAndGate SMD
Supplier: Diodes Incorporated
Matchcode: 74LVC1G11FW4-7
Rutronik No.: ICLOG10785
Unit Pack: 5000
MOQ: 5000
package: X2-DFN1010
Packaging: REEL
On request
0.1049 $
524.50 $

Prices

5,000 0.1049 $
10,000 0.071 $
15,000 0.0691 $
20,000 0.0685 $
25,000 0.0673 $

Parameter

Configuration
LVC
Optimisation
PushPul
Channels
1
Package
X2-DFN1010
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
1.65 V
Vcc(max)
5.5 V
Logic function
AndGate
Footprint
1 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?