Cart

74LVC07AS14-13

DIODES INC 74LVC07AS14-13

image shown is a representation only

DIODES INC

HEX BUFFERS OPEN DRAIN SO14
Supplier: Diodes Incorporated
Matchcode: 74LVC07AS14-13
Rutronik No.: ICLOG10808
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
On request
0.1164 $
291.00 $

Prices

2,500 0.1164 $
5,000 0.1095 $
7,500 0.1054 $
10,000 0.0972 $
15,000 0.091 $

Parameter

Optimisation
OPENDRAIN
Package
SO14
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
1.65 V
Vcc(max)
5.5 V
Logic function
HEX
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?