Cart

74LV00AS14-13

DIODES INC 74LV00AS14-13

image shown is a representation only

DIODES INC

QUAD 2xNAND GATE SO14 SMD
Supplier: Diodes Incorporated
Matchcode: 74LV00AS14-13
Rutronik No.: ICLOG10777
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
On request
0.1353 $
338.25 $

Prices

2,500 0.1353 $
5,000 0.0916 $
7,500 0.0892 $
10,000 0.0884 $
15,000 0.0868 $

Parameter

Configuration
NAND GATE
Optimisation
LV
Channels
4
Package
SO14
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
2.0 V
Vcc(max)
5.5 V
Logic function
NAND GATE
Footprint
54 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?