Cart

74HCT86S14-13

DIODES INC 74HCT86S14-13

image shown is a representation only

DIODES INC

Quadruple 2XOR SO14 SMD
Supplier: Diodes Incorporated
Matchcode: 74HCT86S14-13
Rutronik No.: ICLOG10788
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
In Stock
0.1198 $
299.50 $

Prices

2,500 0.1198 $
5,000 0.081 $
7,500 0.0789 $
10,000 0.0782 $
15,000 0.0768 $

Parameter

Configuration
HCT
Optimisation
PushPull
Channels
2
Package
SO14
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Logic function
XOR
Footprint
55 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?