74HCT595T16-13
image shown is a representation only
8-BIT SHIFT REGISTER TSSOP16
Supplier: DIODES INC
Matchcode: 74HCT595T16-13
Rutronik No.: ICLOG10668
Unit Pack: 2500
MOQ: 2500
package: TSSOP16
Packaging: REEL
Parameter
- Package
- TSSOP16
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Vcc(min)
- 4.5 V
- Vcc(max)
- 5.5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks