Cart

74HCT138S16-13

DIODES INC 74HCT138S16-13

image shown is a representation only

DIODES INC

Decoder MUX TTL SO16 SMD
Supplier: Diodes Incorporated
Matchcode: 74HCT138S16-13
Rutronik No.: ICLOG10694
Unit Pack: 2500
MOQ: 2500
package: SO16
Packaging: REEL
On request
0.1522 $
380.50 $

Prices

2,500 0.1522 $
5,000 0.103 $
7,500 0.1003 $
10,000 0.0994 $
15,000 0.0976 $

Parameter

Package
SO16
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?