Cart

74HCT04S14-13

DIODES INC 74HCT04S14-13

image shown is a representation only

DIODES INC

HEX SCHMITT INVERTER SO14
Supplier: Diodes Incorporated
Matchcode: 74HCT04S14-13
Rutronik No.: ICLOG10693
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
On request
0.1039 $
259.75 $

Prices

2,500 0.1039 $
5,000 0.0707 $
7,500 0.0689 $
10,000 0.0682 $
17,500 0.067 $

Parameter

Package
SO14
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?