74HC138S16-13

image shown is a representation only
Supplier: Diodes Incorporated
Matchcode: 74HC138S16-13
Rutronik No.: ICLOG10720
Unit Pack: 2500
MOQ: 2500
package: SO16
Packaging: REEL
Parameter
- Optimisation
- 2.0
- Channels
- 6.0
- Package
- SO16
- Automotive
- NO
- Ron
- -40 Ohm
- ton
- 125 ns
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks