Cart

74HC08S14-13

DIODES INC 74HC08S14-13

image shown is a representation only

DIODES INC

QUADRUPLE 2-INPUT AND GATE SO14
Supplier: Diodes Incorporated
Matchcode: 74HC08S14-13
Rutronik No.: ICLOG10662
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0598 $
149.50 $

Prices

2,500 0.0598 $
7,500 0.0588 $
12,500 0.0576 $
22,500 0.0571 $
30,000 0.057 $

Parameter

Vcc(min)
2.0 V
Vcc(max)
6.0 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?