Cart

74AUP1G08SE-7

DIODES INC 74AUP1G08SE-7

image shown is a representation only

DIODES INC

SINGLE 2-INPUT AND GATE SOT353
Supplier: Diodes Incorporated
Matchcode: 74AUP1G08SE-7
Rutronik No.: ICLOG10653
Unit Pack: 3000
MOQ: 3000
package: SOT353
Packaging: REEL
On request
0.1147 $
344.10 $

Prices

3,000 0.1147 $
6,000 0.0776 $
9,000 0.0756 $
12,000 0.0749 $
18,000 0.0735 $

Parameter

Package
SOT353
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
0.8 V
Vcc(max)
3.6 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?