Cart

74AHCT1G00W5-7

DIODES INC 74AHCT1G00W5-7

image shown is a representation only

DIODES INC

SINGLE 2-INPUT NAND GATE SOT25
Supplier: Diodes Incorporated
Matchcode: 74AHCT1G00W5-7
Rutronik No.: ICLOG10615
Unit Pack: 3000
MOQ: 3000
package: SOT25
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0233 $
69.90 $

Prices

3,000 0.0233 $
6,000 0.0228 $
12,000 0.0224 $
21,000 0.0222 $
30,000 0.022 $

Parameter

Type
74AHCT
Packaging
REEL
Leadfree Defin.
RoHS-conform
U(cc) min
4.5 V
Technology
CMOS
U(cc) max
5.5 V
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
SOT25
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?