Cart

74AHC1G14W5-7

DIODES INC 74AHC1G14W5-7

image shown is a representation only

DIODES INC

SINGLE SCHMITT TRI.INV. SOT25
Supplier: Diodes Incorporated
Matchcode: 74AHC1G14W5-7
Rutronik No.: ICLOG10600
Unit Pack: 3000
MOQ: 3000
package: SOT25
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0242 $
72.60 $

Prices

3,000 0.0242 $
6,000 0.0239 $
12,000 0.0234 $
21,000 0.0232 $
30,000 0.0229 $

Parameter

Vcc(min)
2.0 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
SOT25
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?