74AHC1G00SE-7
image shown is a representation only
SINGLE 2-INPUT NAND GATE SOT353
Supplier: DIODES INC
Matchcode: 74AHC1G00SE-7
Rutronik No.: ICLOG10581
Unit Pack: 3000
MOQ: 3000
package: SOT353
Packaging: REEL
Parameter
- Package
- SOT353
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Vcc(min)
- 2.0 V
- Vcc(max)
- 5.5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks