Cart

2N7002TA

DIODES INC 2N7002TA

image shown is a representation only

DIODES INC

N-CH MOS 0,115A VGS40V SOT23
Supplier: Diodes Incorporated
Matchcode: 2N7002TA
Rutronik No.: TMOSS6273
Unit Pack: 3000
MOQ: 12000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/22/2015
0.0307 $
368.40 $

Prices

12,000 0.0307 $
60,000 0.0302 $
90,000 0.0298 $
120,000 0.0292 $
150,000 0.0287 $
Obsolete article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
0.115 A
RDS(on)at 10V
7500 mOhm
Package
SOT23
P(tot)
0.33 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Leadtime
92 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?