Cart

2DB1188R-13

DIODES INC 2DB1188R-13

image shown is a representation only

DIODES INC

PNP TRANSISTOR 2A HFE180 SOT89
Supplier: Diodes Incorporated
Matchcode: 2DB1188R
Rutronik No.: TDSTD8322
Unit Pack: 2500
MOQ: 2500
package: SOT89
Packaging: REEL
On request
0.1895 $
473.75 $

Prices

2,500 0.1895 $
5,000 0.1762 $
7,500 0.1677 $
10,000 0.1516 $
12,500 0.1393 $

Parameter

Package
SOT89
Polarisation
PNP
I(C)
2 A
V(CEO)
32 V
Current gain
180
P(tot)
1 W
V(CBO)
40 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?