Cart

2DB1132R-13

DIODES INC 2DB1132R-13

image shown is a representation only

DIODES INC

PNP TRANSISTOR 2A HFE180 SOT89
Supplier: Diodes Incorporated
Matchcode: 2DB1132R-13
Rutronik No.: TDSTD8992
Unit Pack: 2500
MOQ: 2500
package: SOT89
Packaging: REEL
On request
0.1522 $
380.50 $

Prices

2,500 0.1522 $
5,000 0.1416 $
7,500 0.1347 $
10,000 0.1218 $
15,000 0.1119 $

Parameter

Package
SOT89
Polarisation
PNP
I(C)
1 A
V(CEO)
32 V
P(tot)
1 W
V(CBO)
40 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?