Cart

1SMB5945B-13

DIODES INC 1SMB5945B-13

image shown is a representation only

DIODES INC

Z-DIODE 3,0W 68V 5% SMB
Supplier: Diodes Incorporated
Matchcode: 1SMB5945B
Rutronik No.: DZ11312
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.1409 $
422.70 $

Prices

3,000 0.1409 $
6,000 0.131 $
9,000 0.1247 $
12,000 0.1127 $
15,000 0.1035 $

Parameter

U(Z)
68 V
P(tot)
3 W
Tolerance
5 %
I(Z)
5.5 mA
Package
SMB
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?