Cart

1N5231B-T

DIODES INC 1N5231B-T

image shown is a representation only

DIODES INC

Z-DIODE 0,5W 5,1V 5% DO35
Supplier: Diodes Incorporated
Matchcode: 1N5231B
Rutronik No.: DZ8864
Unit Pack: 10000
MOQ: 20000
package: DO35
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0197 $
394.00 $

Prices

20,000 0.0197 $
40,000 0.0171 $
Article with this quantity is not orderable.

Parameter

U(Z)
5.1 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
20 mA
Package
DO35
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?