Cart

1N4448WS-7-F

DIODES INC 1N4448WS-7-F

image shown is a representation only

DIODES INC

SI-DIODE 0,25A VRRM 75V SOD323
Supplier: Diodes Incorporated
Matchcode: 1N4448WS
Rutronik No.: DSGLS7027
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.0421 $
126.30 $

Prices

3,000 0.0421 $
6,000 0.0392 $
12,000 0.0373 $
18,000 0.0337 $
30,000 0.0309 $

Parameter

V(RRM)
75 V
IF(AV)
0.25 A
I(FSM)
0.5 A
V(F)
0.72 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?