Cart

1N4004G-T

DIODES INC 1N4004G-T

image shown is a representation only

DIODES INC

DIODE 1A 400V DO41
Supplier: Diodes Incorporated
Matchcode: 1N4004G-T
Rutronik No.: DLGL6199
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: REEL
On request
0.048 $
240.00 $

Prices

5,000 0.048 $
10,000 0.0445 $
15,000 0.0424 $
25,000 0.039 $
35,000 0.0352 $

Parameter

I(F)
1 A
V(RRM)
400 V
U(F)
1 V
T(j)max
150 °C
T(rr)
2000 ns
I(FSM)
30 A
Automotive
NO
Package
DO41
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?