Cart

10A06-T

DIODES INC 10A06-T

image shown is a representation only

DIODES INC

DIODE 10A 800V R6
Supplier: Diodes Incorporated
Matchcode: 10A06
Rutronik No.: DLGL2194
Unit Pack: 500
MOQ: 500
package: R6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3677 $
183.85 $

Prices

500 0.3677 $
1,000 0.329 $
3,000 0.3068 $

Parameter

I(F)
10 A
V(RRM)
800 V
U(F)
1 V
T(j)max
150 °C
I(FSM)
600 A
Automotive
NO
Package
R6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?