Cart

10A01-T

DIODES INC 10A01-T

image shown is a representation only

DIODES INC

DIODE 10A 50V R6
Supplier: Diodes Incorporated
Matchcode: 10A01
Rutronik No.: DLGL2192
Unit Pack: 500
MOQ: 500
package: R6
Packaging: REEL
On request
0.4846 $
242.30 $

Prices

500 0.4846 $
1,000 0.4507 $
1,500 0.4289 $
2,500 0.3877 $
3,500 0.3562 $

Parameter

I(F)
10 A
V(RRM)
50 V
U(F)
1 V
T(j)max
150 °C
I(FSM)
600 A
Automotive
NO
Package
R6
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?