Cart

1.5KE8V2CA-T

DIODES INC 1.5KE8V2CA-T

image shown is a representation only

DIODES INC

TRANSIL BI 0,15KW 7V DO-201
Supplier: Diodes Incorporated
Matchcode: 1.5KE8V2CA-T
Rutronik No.: DTRL11722
Unit Pack: 1000
MOQ: 1000
package: DO201
Packaging: REEL
On request
0.3805 $
380.50 $

Prices

1,000 0.3805 $
2,000 0.3538 $
3,000 0.3367 $
4,000 0.3044 $
6,000 0.2797 $

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
8 V
Automotive
NO
Clamping voltag
12.1 V
Stand-off V Vwm
7.02 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?