Cart

1.5KE39A-T

DIODES INC 1.5KE39A-T

image shown is a representation only

DIODES INC

TRANSIL UNI 0,4KW 39V DO-201
Supplier: Diodes Incorporated
Matchcode: 1.5KE39A
Rutronik No.: DTRL10768
Unit Pack: 1000
MOQ: 1000
package: DO201
Packaging: REEL
On request
0.2065 $
206.50 $

Prices

1,000 0.2065 $
2,000 0.1976 $
3,000 0.1932 $
4,000 0.1829 $
6,000 0.174 $

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
39 V
Automotive
NO
Clamping voltag
53.9 V
Stand-off V Vwm
33.3 V
Serie
1.5KE
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?