Cart

1.5KE150A-T

DIODES INC 1.5KE150A-T

image shown is a representation only

DIODES INC

ESD Prote UNI 150V DO-201
Supplier: Diodes Incorporated
Matchcode: 1.5KE150A-T
Rutronik No.: DTRL11782
Unit Pack: 1000
MOQ: 1000
package: SOT26
Packaging: REEL
On request
0.3342 $
334.20 $

Prices

1,000 0.3342 $
2,000 0.3109 $
3,000 0.2958 $
4,000 0.2674 $
6,000 0.2457 $

Parameter

Package
SOT26
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
150 V
Automotive
NO
Clamping voltag
207 V
Stand-off V Vwm
128 V
Serie
1.5KE
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?