Cart

CM100-C /NO CPU

DFI CM100-C /NO CPU

image shown is a representation only

DFI

mini-ITX Board AMD R-Series
Supplier: DFI
Matchcode: CM100-C
Rutronik No.: DISBOA2357
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
270.72 $
270.72 $

Prices

1 270.72 $
2 265.80 $
3 263.34 $
5 260.88 $
8 255.95 $

Parameter

Form factor
MINI-ITX
System chipset
A70M
Socket type
S1R2
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
2X SO-DIMM
Graphic interf.
2xDVI/HDMI
SATA ports
4
PATA ports
0
SSD connector
NONE
miniPCIe
HALF
USB ports
10
COM ports
6
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
16 GB
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?