Cart

A81-099002-000G

DFI

Cable for Antenna A81-099015
Supplier: DFI
Matchcode: A81-099002-000G
Rutronik No.: DISACC1303
Unit Pack: 1
MOQ: 1
package: 1
Packaging: INDIVIDUAL
On request
3.32 $
3.32 $

Parameter

Cable kit
N Y/N
Cable type
DIVERSE
Length
100 mm
Slot bracket
N Y/N
Bracket size
NONE
No.cables
2
Automotive
NO
Package
1
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?