Cart

A71-011078-000G

DFI A71-011078-000G

image shown is a representation only

DFI

Heatspreader for SU551-Series
Supplier: DFI
Matchcode: SU551 HEATSPREADER
Rutronik No.: DISACC1198
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
13.63 $
13.63 $

Prices

1 13.63 $
2 13.29 $
3 13.07 $
5 12.73 $
8 12.38 $

Parameter

Cooling solutio
SPREADER
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
11 mm
Width
146 mm
Length
102 mm
Weight
100 g
Matching board
SU551
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84733080000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?