Cart

774-H32P1E-000G

DFI 774-H32P1E-000G

image shown is a representation only

DFI

Riser Card 1xPCIe x16/2xPCI
Supplier: DFI
Matchcode: H300-2P1E
Rutronik No.: DISBOA2372
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
47.95 $
47.95 $

Prices

1 47.95 $
2 46.76 $
3 45.96 $
5 44.75 $
8 43.56 $

Parameter

Description 1
N
Description 2
Y
Description 3
N
Description 4
N
Description 5
N
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?