Cart

770-X102D3-000G

DFI 770-X102D3-000G

image shown is a representation only

DFI

DC to DC Module Board 120W
Supplier: DFI
Matchcode: X102-DC30
Rutronik No.: DISBOA2374
Unit Pack: 1
MOQ: 10
Packaging: BOX
On request
117.09 $
1,170.90 $

Parameter

PSU standard
ADAPTER
Medical
N Y/N
Fanless
Y Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
120 W
Input voltage
30 V
PCIe 6pin
NONE
PCIe 6+2pin
NONE
4 pin 3,5 inch
1
4 pin 5,25 inch
NONE
15 pin SATA
NONE
ATX
20PIN
12V P4/P8
P4
Fan control
N Y/N
Operating temp.
0 - 60 °C
Oper.humidity
10 - 90 %
Width
50 mm
Length
146 mm
Height
20 mm
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?