Cart

770-QB7011-5E0K

DFI 770-QB7011-5E0K

image shown is a representation only

DFI

QB701-B Qseven-Board Atom E640T
Supplier: DFI
Matchcode: QB701-B640T121
Rutronik No.: DISBOA2375
Unit Pack: 1
MOQ: 1
package: BOX
Packaging: INDIVIDUAL
On request
359.73 $
359.73 $

Prices

1 359.73 $
2 353.19 $
3 349.92 $
5 346.65 $
8 340.11 $

Parameter

Form factor
QSEVEN
COMe type
NONE
System chipset
EG20T
Socket type
ONBOARD
Chipset manufac
INTEL
Chipset techno.
X86
Memory type
DDR2
Memory sockets
ONBOARD
Max.memory size
1 GB
Onboard flash
4GB
LVDS onbord
Y Y/N
SSD connector
NONE
CAN bus
Y Y/N
I²C
N Y/N
Operating temp.
-20TO+70°C
Automotive
NO
Package
BOX
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?