Cart

770-Q79511-000G

DFI 770-Q79511-000G

image shown is a representation only

DFI

Q7-951 Qseven Carrierboard 3.5"
Supplier: DFI
Matchcode: Q7-951
Rutronik No.: DISBOA2376
Unit Pack: 1
MOQ: 1
package: BOX
Packaging: INDIVIDUAL
On request
129.00 $
129.00 $

Prices

1 129.00 $
2 126.65 $
3 125.48 $
5 124.30 $
8 121.96 $

Parameter

Form factor
3,5 INCH
Standard
QSEVEN
COMe type
NONE
LAN Ports
1
USB 2.0
7
SATA
2
RS232
2
Graphic interfa
VGA/LVDS
M/IO
1
Power input
12VDC
Typ.capacity
235 mAh
Automotive
NO
Package
BOX
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?