Cart

770-Q71001-000G

DFI 770-Q71001-000G

image shown is a representation only

DFI

Q7-100 Qseven Carrierboard mITX
Supplier: DFI
Matchcode: Q7-100
Rutronik No.: DISBOA2377
Unit Pack: 1
MOQ: 1
package: BOX
Packaging: INDIVIDUAL
On request
150.91 $
150.91 $

Prices

1 150.91 $
2 148.17 $
3 146.79 $
5 145.42 $
8 142.68 $

Parameter

Form factor
MINI-ITX
Standard
QSEVEN
COMe type
NONE
PCIe x1 slots
1
LAN Ports
2
USB 2.0
8
SATA
2
Graphic interfa
DVI-I/LVDS
Power input
ATX
Typ.capacity
235 mAh
Automotive
NO
Package
BOX
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?