Cart

770-OT9511-200G

DFI 770-OT9511-200G

image shown is a representation only

DFI

OT951-D 3.5 SBC 1.0GHz AMD T40
Supplier: DFI
Matchcode: OT951-DT40N
Rutronik No.: DISBOA2367
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
269.47 $
269.47 $

Prices

1 269.47 $
2 264.57 $
3 262.12 $
5 259.68 $
8 254.78 $

Parameter

Form factor
3,5 INCH
Socket type
ONBOARD
System chipset
AMD A50M
Memory type
DDR3
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
HDMI/VGA
SATA ports
1
Memory sockets
1X SO-DIMM
SSD connector
CF
miniPCIe
HALF
USB ports
4
COM ports
2
LVDS/eDP
1X LVDS
LVDS type
24BIT
Sound onboard
Y Y/N
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
REALTEK
Cooler included
N Y/N
Power input
12V DC
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Max.memory size
8 GB
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?