Cart

770-MB6301-000G

DFI 770-MB6301-000G

image shown is a representation only

DFI

ATX Board Intel Q77
Supplier: DFI
Matchcode: MB630-CRM
Rutronik No.: DISBOA2363
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
327.02 $
327.02 $

Prices

1 327.02 $
2 321.06 $
3 318.09 $
5 315.12 $
8 309.17 $

Parameter

Form factor
ATX
System chipset
Q77
Socket type
LGA1155
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
4X DIMM
Graphic interf.
2xDVI/HMDI
SATA ports
6
PATA ports
1
SSD connector
NONE
miniPCIe
HALF/FULL
USB ports
12
COM ports
6
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
32 GB
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?