Cart

770-MB331-CRM

DFI

DFI microATX-Board Q77
Supplier: DFI
Matchcode: MB331-CRM
Rutronik No.: DISBOA3085
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
313.34 $
313.34 $

Prices

1 313.34 $
2 307.64 $
3 304.80 $
5 301.95 $
8 296.26 $

Parameter

Form factor
MICRO-ATX
System chipset
Q77
Socket type
LGA1151
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
4X DIMM
Graphic interf.
VGA/DVI
SATA ports
6
PATA ports
0
SSD connector
NONE
miniPCIe
FULL
USB ports
10
COM ports
6
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
8-BIT DIO
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
INTEL
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Max.memory size
32 GB
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?