Cart

770-HD6301-100G

DFI 770-HD6301-100G

image shown is a representation only

DFI

HD630-H81C ATX H81 Intel
Supplier: DFI
Matchcode: HD630-H81C
Rutronik No.: DISBOA2544
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
212.53 $
212.53 $

Prices

1 212.53 $
2 208.67 $
3 206.74 $
5 204.81 $
8 200.94 $

Parameter

Form factor
ATX
System chipset
H81
Socket type
LGA1150
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
2X DIMM
Graphic interf.
DVI/HDMI
SATA ports
4
PATA ports
0
SSD connector
NONE
miniPCIe
HALF/FULL
USB ports
8
COM ports
6
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Max.memory size
16 GB
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?