Cart

770-HD3301-200G

DFI 770-HD3301-200G

image shown is a representation only

DFI

HD330-H81C microATX H81 Intel
Supplier: DFI
Matchcode: HD330-H81C
Rutronik No.: DISBOA2509
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
258.53 $
258.53 $

Prices

1 258.53 $
2 253.83 $
3 251.48 $
5 249.13 $
8 244.42 $

Parameter

Form factor
MICRO-ATX
System chipset
H81
Socket type
LGA1150
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
2X DIMM
Graphic interf.
DVI/HDMI
SATA ports
2
PATA ports
0
SSD connector
NONE
miniPCIe
FULL
USB ports
8
COM ports
6
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
16 GB
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?