Cart

770-CD9511-800G

DFI 770-CD9511-800G

image shown is a representation only

DFI

CD951-C 3.5 SBC Atom N2800 Int
Supplier: DFI
Matchcode: CD951-C2800
Rutronik No.: DISBOA2369
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
289.98 $
289.98 $

Prices

1 289.98 $
2 284.72 $
3 282.07 $
5 279.44 $
8 274.16 $

Parameter

Form factor
3,5 INCH
Socket type
ONBOARD
System chipset
NM10
Memory type
DDR3
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
VGA/LVDS
SATA ports
1
Memory sockets
1X SO-DIMM
SSD connector
CF
miniPCIe
HALF
USB ports
6
COM ports
6
LVDS/eDP
1X LVDS
LVDS type
48BIT
Sound onboard
Y Y/N
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
Y Y/N
Power input
12V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
4 GB
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?