Cart

770-CD1011-600G

DFI 770-CD1011-600G

image shown is a representation only

DFI

mini-ITX Board Atom N2600
Supplier: DFI
Matchcode: CD101-N2600
Rutronik No.: DISBOA2362
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
281.30 $
281.30 $

Prices

1 281.30 $
2 276.19 $
3 273.63 $
5 271.07 $
8 265.96 $

Parameter

Form factor
MINI-ITX
System chipset
NM10
Socket type
ONBOARD
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
1X SO-DIMM
Graphic interf.
VGA/VGA
SATA ports
2
PATA ports
0
SSD connector
CF
miniPCIe
HALF
USB ports
6
COM ports
4
LVDS/eDP
1X LVDS
LVDS type
48BIT
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
Y Y/N
Pwr connector
24V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
2 GB
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?