Cart

770-BT5531-404G

DFI 770-BT5531-404G

image shown is a representation only

DFI

3,5 Board Intel Celeron J1900
Supplier: DFI
Matchcode: BT553-NB-43J00
Rutronik No.: DISBOA2943
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
On request
On request
Article with this quantity is not orderable.

Parameter

Form factor
3,5 INCH
Socket type
ONBOARD
System chipset
Celeron
Memory type
DDR3L
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
VGA/DPA
SATA ports
1
Memory sockets
ONBOARD
SSD connector
NONE
miniPCIe
FULL
USB ports
6
COM ports
3
LVDS/eDP
LVDS/EDP
LVDS type
24BIT
Sound onboard
Y Y/N
Special feature
3 Displays
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel i210
Cooler included
Y Y/N
Power input
9-24V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
4 GB
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?