Cart

761-TPC120-000G

DFI

Panel Mounting Kit for KS150
Supplier: DFI
Matchcode: TPC120-000G
Rutronik No.: DISACC1267
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
17.64 $
17.64 $

Prices

1 17.64 $
2 17.21 $
3 16.91 $
5 16.47 $
8 16.02 $

Parameter

Description 1
Mounting
Description 2
Kit
Description 3
KS150
Description 4
TPC120/150
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?