Cart

750-KS2110-700G

DFI 750-KS2110-700G

image shown is a representation only

DFI

KS212 7 ARM Open Frame TPC
Supplier: DFI
Matchcode: KS212-232R
Rutronik No.: DISBOA2469
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
707.85 $
707.85 $

Prices

1 707.85 $
10 653.40 $
100 618.75 $

Parameter

Screen size
7 inch
Touch techno.
RESISTIVE
System chipset
i.MX535
CPU
i.MX535
Socket type
ONBOARD
Memory type
DDR3
Memory sockets
ONBOARD
Max.memory size
2 GB
SATA ports
0
SSD Connector
SD
miniPCIe
HALF
USB ports
2
COM ports
1
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Freescale
WLAN integrated
N Y/N
OS installed
Android 2
Memory installe
1GB
HDD/SSD instal.
4GB
Panel height
142.32 mm
Panel width
230.40 mm
Panel length
35.80 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84713000000
Country
Germany
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?