Cart

750-KS2101-100G

DFI 750-KS2101-100G

image shown is a representation only

DFI

KS210 7 ARM Touch Panel PC
Supplier: DFI
Matchcode: KS210-IMX6
Rutronik No.: DISSYS1011
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
626.70 $
626.70 $

Prices

1 626.70 $
2 615.30 $
3 609.61 $
5 603.91 $
8 592.51 $

Parameter

Screen size
7 inch
Touch techno.
PCAP
System chipset
i.MX6
CPU
i.MX6 DC
Socket type
ONBOARD
Memory type
DDR3
Memory sockets
ONBOARD
Max.memory size
2 GB
SATA ports
0
SSD Connector
SD
miniPCIe
2FULL
USB ports
2
COM ports
3
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Freescale
WLAN integrated
N Y/N
Memory installe
2GB
HDD/SSD instal.
4GB eMMC
Panel height
150 mm
Panel width
235 mm
Panel length
43.80 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84713000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?