Cart

750-EC70A0-100G

DFI

Fanless Box PC Intel i3-6100U
Supplier: DFI
Matchcode: EC70A-SU4041-618
Rutronik No.: DISSYS1179
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
On request
On request
Article with this quantity is not orderable.

Parameter

Cooling design
FANLESS
System chipset
i3-6100U
Socket type
ONBOARD
Memory type
DDR4
Memory socket
1X SO-DIMM
Max.memory size
8 GB
Onboard graphic
Y Y/N
Graphic interfa
HDMI/VGA
SATA ports
1
PATA ports
0
SSD connector
SATA
miniPCIe
1HALF/1FUL
USB ports
4
COM ports
4
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Sound onboard
Y Y/N
Special feature
WIFI opt.
Power input
15V-36V
System height
57.00 mm
System width
181.60 mm
System length
118.40 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84713000000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?