Cart

671-110003-100G

DFI

19V Adapter 120W w/o power cord
Supplier: DFI
Matchcode: 120W 19V DESKTOP ADAPTER
Rutronik No.: DISPSU1167
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
39.68 $
39.68 $

Prices

1 39.68 $
2 38.69 $
5 38.02 $
10 37.03 $
22 36.05 $

Parameter

Case design
PPO TABLE
Medical
N Y/N
Fanless
Y Y/N
Industrial
Y Y/N
Max.output pwr
120 W
Input voltage
230 V
Output voltage
19 V
Input frequency
50 Hz
Active PFC
N Y/N
Efficiency
85 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
With pwr cord
NONE
Operating temp.
0 to 40 °C
Oper.humidity
90 %
Width
60 mm
Length
120 mm
Height
45 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85044030000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?