Cart

671-106012-000G

DFI 671-106012-000G

image shown is a representation only

DFI

12V Adapter 60W w/ power cord
Supplier: DFI
Matchcode: 60W 12V 5A DESKTOP PSU
Rutronik No.: DISPSU1102
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
20.79 $
20.79 $

Prices

1 20.79 $
2 20.28 $
3 19.93 $
5 19.42 $
8 18.89 $

Parameter

Case design
PPO TABLE
Medical
N Y/N
Fanless
Y Y/N
Industrial
Y Y/N
Max.output pwr
60 W
Input voltage
230 V
Output voltage
12 V
Input frequency
50 Hz
Active PFC
N Y/N
Efficiency
85 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
With pwr cord
EU CORD
Operating temp.
40 °C
Oper.humidity
90 %
Width
49 mm
Length
113 mm
Height
35 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85044030000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?